Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoECTC32
Order Code4223781
Also Known AsGTIN UPC EAN: 5013035042377
30 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč415.074 |
Price for:Each
Minimum: 1
Multiple: 1
Kč415.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoECTC32
Order Code4223781
Also Known AsGTIN UPC EAN: 5013035042377
Pipe Cutter TypeCopper & Plastic Tubing
Overall Length-
Pipe Dia Max32mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Eclipse offers a range of high quality pipe slicers and tube cutters for plastic, copper, brass, aluminium and mild steel.
- For cutting copper, brass, aluminium and light gauge steel tube
- Makes clean, fast cuts, leaving little fash to clear away
- The feed screw does not expand during use, so telescopic tube cutters are ideal for use in confined spaces
- Each cutter includes an integral deburrer and a spare cutting wheel
Technical Specifications
Pipe Cutter Type
Copper & Plastic Tubing
Pipe Dia Max
32mm
SVHC
No SVHC (17-Dec-2015)
Overall Length
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265