Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoETBC18
Order Code3391489
Also Known AsGTIN UPC EAN: 5012095065975
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,247.730 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,247.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoETBC18
Order Code3391489
Also Known AsGTIN UPC EAN: 5012095065975
Overall Length460mm
Cutting Capacity Max6.4mm
Product Range-
Product Overview
High tensile bolt cutters with tubular steel handles, available in a range of sizes and replaceable heads.
- Highly suitable for cutting high tensile steel rods, bolts, pre-stressed concrete, reinforcing rods, mesh and wire and cold drawn alloy steel
- Drop forged jaws are machined to precise specifications for a resiliant body & rigid cutting edge
- Centre Cut
- Jaws adjustable by a cam on the strap
- Lightweight tubular handles do not compromise strength and durability
- Every pound of force applied is amplified to produce 80 LBs (36kg) of force between the jaws
- The built in stops will yield rather than break to maximise safety
Technical Specifications
Overall Length
460mm
Product Range
-
Cutting Capacity Max
6.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.735