Print Page
ED-HMI3020-070C-08320
Industrial Panel PC, RPI 5, 8GB LPDDR4, 2.4GHz, BCM2712, 64-bit ARM Cortex-A76, 32GB SD CARD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-HMI3020-070C-08320
Order Code4627190
Product RangeED-HMI3020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,684.884 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,684.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-HMI3020-070C-08320
Order Code4627190
Product RangeED-HMI3020 Series
Technical Datasheet
SOC TypeBroadcom BCM2712
Processor Core TypeARM Cortex-A76
Core NumberBCM2712
Core Type64-bit ARM Cortex-A76
No. of Cores4 Cores
Silicon Family Name-
Processor Speed2.4GHz
RAM Memory8GB LPDDR4
RAM Memory Size8GB
CPU Speed2.4GHz
Kit ContentsComputer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws)
InterfacesEthernet, HDMI, RS485, RS232, USB
Compute Module InterfaceEthernet, HDMI, RS485, RS232, USB
Operating SystemRaspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit
Wi-Fi Connectivity2.4GHz and 5GHz 802.11 ac
Operating Temperature Range-20°C to +60°C
FanlessYes
Bluetooth ConnectivityBluetooth 5.0 BLE
Product RangeED-HMI3020 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-HMI3020-070C-08320 is an ED-HMI3020 series high-performance industrial panel PC with 7inch LCD touch screen based on Raspberry Pi 5.
- 8GB DDR and 32GB SD card (support storage expansion)
- Broadcom BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
- 1 x Gigabit ethernet port and dual 4Kp60 HDMI display output
- 2 x USB 3.0, 2 x USB 2.0, 1 x RS232, 1 x RS485 and 1 x buzzer
- Stereo audio input and output with separately 3.5mm audio jack, built-in speaker
- 5V DC power input via USB-C, support ON/OFF power button
- Built-in RTC, support SuperCAP and CR1220 battery backup
- Aluminium CNC + sheet metal case, fanless design, providing excellent cooling performance
- 1024 x 600 resolution, 16.7MBcolors, LED backlight, MTBF>30000h
- Luminance is 400cd/m^2, 800:1 contrast ratio, 30ms response time, Linux driver support
Contents
ED-HMI3020-070C unit, 4 x buckles(including 4xM4*8 screws and 4xM4*16 screws).
Technical Specifications
SOC Type
Broadcom BCM2712
Core Number
BCM2712
No. of Cores
4 Cores
Processor Speed
2.4GHz
RAM Memory Size
8GB
Kit Contents
Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws)
Compute Module Interface
Ethernet, HDMI, RS485, RS232, USB
Wi-Fi Connectivity
2.4GHz and 5GHz 802.11 ac
Fanless
Yes
Product Range
ED-HMI3020 Series
Processor Core Type
ARM Cortex-A76
Core Type
64-bit ARM Cortex-A76
Silicon Family Name
-
RAM Memory
8GB LPDDR4
CPU Speed
2.4GHz
Interfaces
Ethernet, HDMI, RS485, RS232, USB
Operating System
Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit
Operating Temperature Range
-20°C to +60°C
Bluetooth Connectivity
Bluetooth 5.0 BLE
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02