Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No115-6Y-06K
Order Code1905391
Technical Datasheet
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,415.896 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,415.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No115-6Y-06K
Order Code1905391
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Voltage AC Max120V
Contact Current AC Max700mA
IP Rating-
Contact Voltage DC Max120V
Contact Current DC Max1A
Technical Specifications
Product Range
-
Switch Terminals
Wire Leaded
Contact Current AC Max
700mA
Contact Voltage DC Max
120V
Contact Configuration
SPST-NO
Contact Voltage AC Max
120V
IP Rating
-
Contact Current DC Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17645