Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,935.674 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,935.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoAL 841C
Order Code2448478
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min3V
Output Voltage Max12V
Output Current Min0A
Output Current Max1A
Power Rating12W
Supply Voltage Min198V
Supply Voltage Max264V
Manufacturer Warranty2 Years
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Polycarbonate case, resistant against shock
- Several voltages available - 6 choices
- Protected against short circuits
- 1 LED indicator
- Output voltage: 3V or 4,5V or 6V or 7,5V or 9V or 12V selectable 1A
Applications
Maintenance & Repair, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
3V
Output Current Min
0A
Power Rating
12W
Supply Voltage Max
264V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
12V
Output Current Max
1A
Supply Voltage Min
198V
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.855