Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerELC
Manufacturer Part NoAL841B
Order Code3346742
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min3V
Output Voltage Max12V
Output Current Min-
Output Current Max1A
Power Rating12W
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Manufacturer Warranty-
Product Range-
Plug Type-
SVHCNo SVHC (07-Jul-2017)
Alternatives for AL841B
1 Product Found
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
3V
Output Current Min
-
Power Rating
12W
Supply Voltage Max
253VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Output Voltage Max
12V
Output Current Max
1A
Supply Voltage Min
207VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8