Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALR3003D
Order Code4684102
Product RangeALR Series
Also Known AsGTIN UPC EAN: 3760244880031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10,214.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,214.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALR3003D
Order Code4684102
Product RangeALR Series
Also Known AsGTIN UPC EAN: 3760244880031
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating180W
Supply Voltage Min198V
Supply Voltage Max264V
Manufacturer Warranty2 Years
Product RangeALR Series
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
180W
Supply Voltage Max
264V
Product Range
ALR Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
2 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
198V
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Alternatives for ALR3003D
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.6