Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSC4003ERP250G
Order Code3214754
Potting Compound TypeSilicone - 2 Part
Dispensing MethodPacket
Compound ColourBlack / White
Volume-
Weight250g
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Potting Compound Type
Silicone - 2 Part
Compound Colour
Black / White
Weight
250g
SVHC
No SVHC (19-Jan-2021)
Dispensing Method
Packet
Volume
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25