Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROVISION
Manufacturer Part NoF342M
Order Code3389254
Also Known AsGTIN UPC EAN: 5021196017271
22 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč77.497 |
| 5+ | Kč69.722 |
Price for:Each
Minimum: 1
Multiple: 1
Kč77.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoF342M
Order Code3389254
Also Known AsGTIN UPC EAN: 5021196017271
GenderPlug, Socket
Current Rating10A
Pin Diameter-
Barrel Length-
Connector MountingSurface Mount
Contact Termination Type-
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating24V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A high quality DC power plug and surface mount power socket. This professional solution to power distribution in cars, vans, boats and trucks. Features screw connections to plug and socket. 12-24V DC 10A.
- Dimensions (HxWxD): 20x80x60mm
Technical Specifications
Gender
Plug, Socket
Pin Diameter
-
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
24V
SVHC
No SVHC (17-Dec-2014)
Current Rating
10A
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04