Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerELKAY
Manufacturer Part No400A
Order Code1623061
Technical Datasheet
Time Min5s
Time Max5min
Contact Style-
Contact Current Max6A
Controller OutputDigital
Product Range-
Product Overview
Pneumatic time switch with delay period from 10 seconds to 10 minutes, adjustable by means of a rear mounted screw. Commonly found in public buildings and hotels etc. as a stairway light to ensure the light is not left on indefinitely. Suitable for loads up to 6A resistive or 3A fluorescent and inductive. The PL400A is optimised for this application.
Technical Specifications
Time Min
5s
Contact Style
-
Controller Output
Digital
Time Max
5min
Contact Current Max
6A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15