Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,085.212 |
10+ | Kč1,030.537 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,085.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part NoCB02623
Order Code3763161
Conduit MaterialSteel
Conduit ColourMetallic
External Diameter12mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Conduit size: 12mm
- Supplied in 10m lengths
- Galvanised steel, low fire hazard
- High mechanical strength
- Ideal for use in dry internal installations
- Light and flexible
- Approved to BS EN 50086, CE
Technical Specifications
Conduit Material
Steel
External Diameter
12mm
SVHC
No SVHC (17-Dec-2015)
Conduit Colour
Metallic
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83071000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.459