Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part NoCB02625
Order Code3763162
Conduit MaterialSteel
Conduit ColourMetallic
External Diameter20mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Conduit size: 20mm
- Supplied in 10m lengths
- Galvanised steel, low fire hazard
- High mechanical strength
- Ideal for use in dry internal installations
- Light and flexible
- Approved to BS EN 50086, CE
Technical Specifications
Conduit Material
Steel
External Diameter
20mm
SVHC
No SVHC (17-Dec-2015)
Conduit Colour
Metallic
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83071000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.666