Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,316.389 |
| 5+ | Kč1,853.161 |
| 10+ | Kč1,816.043 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,316.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part No01-1424
Order Code1876079
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles4 Pole
Angle of Throw60°
Contact Current AC Max-
Contact Voltage AC Max-
Product Range-
IlluminationNon Illuminated
Contact Current DC Max2A
Contact Voltage DC Max42V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 01-1424 from Elma is a rotary switch. It is a compact, 6 position selector switch of type 01 version with 60° indexing angle and non shorting circuit.
- 4 x 2 poles per wafer
- Available with solder eyelets
- 25000 switching cycles with upto 6Ncm switching torque
- Gold plated contacts
- Robust metal housing with metal shaft
- Operating temperature range from -40°C to 85°C
- Stainless steel shaft and Nickel silver bushing
- Maximum switching voltage is 42VDC
- Maximum load current is 2A
Applications
Industrial, Power Management, Automation & Process Control, Avionics, Sensing & Instrumentation, Medical, Audio
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
60°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
42V
No. of Poles
4 Pole
Contact Current AC Max
-
Product Range
-
Contact Current DC Max
2A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01235