Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,316.389 |
| 5+ | Kč1,853.161 |
| 10+ | Kč1,816.043 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,316.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part No01-1433
Order Code1876080
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max-
Product Range-
IlluminationNon Illuminated
Contact Current DC Max2A
Contact Voltage DC Max42V
Product Overview
The 01-1433 is a 4 pole 3 position Rotary Switch with solder eyelets, shorting contacts and 30° C indexing angle. Robust metal housing with metal shaft and gold plated contacts.
- IP68 Front panel sealing
- 25000 Cycles rotational lifetime
- 500V Dielectric strength
- UL94-HB Flammability rating
- Polybutylene insulation
Applications
Industrial, Avionics, Sensing & Instrumentation, Medical, Audio, Test & Measurement, Automation & Process Control
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
42V
No. of Poles
4 Pole
Contact Current AC Max
-
Product Range
-
Contact Current DC Max
2A
Technical Docs (1)
Alternatives for 01-1433
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0124