Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDON
Manufacturer Part NoFL25427SN
Order Code3762220
Product RangeEndon - Cosmos Series Downlights
97 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč148.724 |
Price for:Each
Minimum: 1
Multiple: 1
Kč148.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDON
Manufacturer Part NoFL25427SN
Order Code3762220
Product RangeEndon - Cosmos Series Downlights
Light SourceLED
Input Power-
Input Voltage240V
Light ColourWarm White
Color Temperature Typ2700K
Ceiling Hole Dia65mm
Product RangeEndon - Cosmos Series Downlights
SVHCTo Be Advised
Product Overview
LED downlight with a warm white LED colour temperature, finished in brushed chrome.
- Provides up to 90 minutes protection against the spread of fire
- Saves energy when compared to a filament downlight
- IP65 Rated
- Supplied with 5W LED driver
Technical Specifications
Light Source
LED
Input Voltage
240V
Color Temperature Typ
2700K
Product Range
Endon - Cosmos Series Downlights
Input Power
-
Light Colour
Warm White
Ceiling Hole Dia
65mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38