Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900026429.
Order Code2543047
Also Known AsELN1CR2, CR15H270, 638011
Technical Datasheet
22 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč231.990 |
5+ | Kč143.959 |
10+ | Kč134.680 |
20+ | Kč122.641 |
Price for:Each
Minimum: 1
Multiple: 1
Kč231.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900026429.
Order Code2543047
Also Known AsELN1CR2, CR15H270, 638011
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
Battery Capacity800mAh
External Diameter15.6mm
Battery TerminalsRaised Positive and Flat Negative
External Height27mm
Pack Quantity1
Battery Type / SizeCR2
Weight11g
Battery IEC CodeCR15H270
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for 7638900026429.
1 Product Found
Product Overview
Optimum, long-lasting battery performance for film and digital cameras
- Holds power for up to 10 years when not in use
- Performs in extreme temperatures
- Leak resistant construction
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
15.6mm
External Height
27mm
Battery Type / Size
CR2
Battery IEC Code
CR15H270
Battery Compliance
-
Battery Size Code
CR2
Battery Capacity
800mAh
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
11g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3090