Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoS4850
Order Code3498382
Also Known AsGTIN UPC EAN: 5050028019299
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part NoS4850
Order Code3498382
Also Known AsGTIN UPC EAN: 5050028019299
Supply Voltage12V
Power Rating14W
Length31mm
Lamp Base TypeG4
Reflector Dia-
Color Temperature Typ2900K
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Direct replacements for conventional incandescent, halogen and CFL lamps
- Dimmable
- Life span: 25,000 hours
- Energy rating: C+
Technical Specifications
Supply Voltage
12V
Length
31mm
Reflector Dia
-
Product Range
-
Power Rating
14W
Lamp Base Type
G4
Color Temperature Typ
2900K
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268