Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoS8863
Order Code3390807
Product RangeEnergizer 9.2W LED GLS Bulbs
Also Known AsGTIN UPC EAN: 5050028078906
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.246 |
5+ | Kč70.976 |
Price for:Each
Minimum: 1
Multiple: 1
Kč77.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoS8863
Order Code3390807
Product RangeEnergizer 9.2W LED GLS Bulbs
Also Known AsGTIN UPC EAN: 5050028078906
Lamp StyleFrosted GLS
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle240°
Equivalent Wattage60W
Luminous Flux806lm
Power Rating7.3W
Supply Voltage230V
Energy RatingA+
External Length110mm
External Diameter60mm
Product RangeEnergizer 9.2W LED GLS Bulbs
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Direct replacements for conventional incandescent, halogen and CFL lamps
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
7.3W
Energy Rating
A+
External Diameter
60mm
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
240°
Luminous Flux
806lm
Supply Voltage
230V
External Length
110mm
Product Range
Energizer 9.2W LED GLS Bulbs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075