Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerENFIS
Manufacturer Part NoENFIS UNO ARRAY VIOLET
Order Code1606813
Technical Datasheet
Product Range-
LED ColourViolet
Wavelength Typ412nm
Luminous Flux @ Test-
Supply Voltage19V
Power Module ConfigurationSquare
Operating Temperature Min-10°C
Operating Temperature Max45°C
Luminous Flux @ Max-
Power Rating38W
Forward Current @ Test2A
LED Module TypeBoard + LED + Connector
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Wavelength Typ
412nm
Supply Voltage
19V
Operating Temperature Min
-10°C
Luminous Flux @ Max
-
Forward Current @ Test
2A
MSL
-
LED Colour
Violet
Luminous Flux @ Test
-
Power Module Configuration
Square
Operating Temperature Max
45°C
Power Rating
38W
LED Module Type
Board + LED + Connector
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05