Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65843A0250J087
Order Code4244686
Product RangeB65843A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | Kč38,899.080 |
Price for:Pack of 2000
Minimum: 2000
Multiple: 2000
Kč77,798,160.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65843A0250J087
Order Code4244686
Product RangeB65843A Series
Technical Datasheet
Core TypeEP
Core SizeEP13
Core Material GradeN87
For Use WithHigh Inductance Transformers, Power Transformers
Effective Magnetic Path Length24.2mm
Ae Effective Cross Section Area19.5mm²
Inductance Factor Al250nH
Product RangeB65843A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EP
Core Material Grade
N87
Effective Magnetic Path Length
24.2mm
Inductance Factor Al
250nH
SVHC
No SVHC (25-Jun-2025)
Core Size
EP13
For Use With
High Inductance Transformers, Power Transformers
Ae Effective Cross Section Area
19.5mm²
Product Range
B65843A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00491
Product traceability