Print Page
Product Information
Product Overview
The B65887 series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
RM
Core Material Grade
N87
Effective Magnetic Path Length
57mm
Inductance Factor Al
400nH
Core Size
RM14
For Use With
-
Ae Effective Cross Section Area
146mm²
Product Range
B65887
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045