Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66480G0000X608
Order Code4154049
Product RangeB66480 Series
Technical Datasheet
965 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč49.658 |
| 50+ | Kč25.582 |
| 100+ | Kč22.697 |
| 250+ | Kč20.089 |
| 500+ | Kč19.011 |
| 1134+ | Kč18.986 |
Price for:Each
Minimum: 1
Multiple: 1
Kč49.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66480G0000X608
Order Code4154049
Product RangeB66480 Series
Technical Datasheet
Core TypePlanar ER
Core SizeER18/3/10
For Use WithTransformers
Core Material GradePC200
Effective Magnetic Path Length22.1mm
Ae Effective Cross Section Area30.2mm²
Inductance Factor Al1.2µH
Product RangeB66480 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar ER
For Use With
Transformers
Effective Magnetic Path Length
22.1mm
Inductance Factor Al
1.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ER18/3/10
Core Material Grade
PC200
Ae Effective Cross Section Area
30.2mm²
Product Range
B66480 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175
Product traceability