Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1102K000
Order Code3806223
Product RangeB78108S BC Series
Technical Datasheet
2,070 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč3.662 |
| 100+ | Kč3.336 |
| 500+ | Kč2.909 |
| 1000+ | Kč2.684 |
| 2500+ | Kč2.380 |
| 5000+ | Kč2.079 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč36.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1102K000
Order Code3806223
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance1µH
DC Current Rating1.2A
DC Resistance Max0.16ohm
Inductance Tolerance± 10%
Self Resonant Frequency205MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
1.2A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
1µH
DC Resistance Max
0.16ohm
Self Resonant Frequency
205MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability