Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82133A5152M000
Order Code2291326
Product RangeB82133 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82133A5152M000
Order Code2291326
Product RangeB82133 Series
Technical Datasheet
Product RangeB82133 Series
Inductance25µH
DC Current Rating1.5A
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Self Resonant Frequency40MHz
Technical Specifications
Product Range
B82133 Series
DC Current Rating
1.5A
Inductance Tolerance
± 20%
Inductance
25µH
DC Resistance Max
0.32ohm
Self Resonant Frequency
40MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003