Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F1104J000
Order Code3651600
Product RangeB82144F LBC Series
Technical Datasheet
2,800 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8.678 |
50+ | Kč6.270 |
100+ | Kč5.919 |
250+ | Kč5.166 |
500+ | Kč4.690 |
1500+ | Kč4.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč8.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F1104J000
Order Code3651600
Product RangeB82144F LBC Series
Technical Datasheet
Product RangeB82144F LBC Series
Inductance100µH
DC Current Rating760mA
DC Resistance Max0.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency5.2MHz
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
B82144F LBC Series
DC Current Rating
760mA
Inductance Tolerance
± 5%
SVHC
No SVHC (07-Jul-2017)
Inductance
100µH
DC Resistance Max
0.7ohm
Self Resonant Frequency
5.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015