Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477G4683M000
Order Code7430418
Product RangeB82477G4 Series
Also Known AsB82477G4683M
Technical Datasheet
1,452 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč25.582 |
| 10+ | Kč20.892 |
| 50+ | Kč19.036 |
| 100+ | Kč17.180 |
| 200+ | Kč15.374 |
| 400+ | Kč13.568 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč25.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477G4683M000
Order Code7430418
Product RangeB82477G4 Series
Also Known AsB82477G4683M
Technical Datasheet
Inductance68µH
Inductor TypePower Inductor
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.45A
Product RangeB82477G4 Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82477G4 Series
DC Resistance Max
0.12ohm
Product Length
12.8mm
Product Height
8mm
Technical Docs (2)
Alternatives for B82477G4683M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability