Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82498B1122J000
Order Code2291258
Product RangeB82498B SIMID Series
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč16.302 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Kč48,906.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82498B1122J000
Order Code2291258
Product RangeB82498B SIMID Series
Technical Datasheet
Inductance1.2µH
DC Resistance Max0.65ohm
Self Resonant Frequency300MHz
DC Current Rating220mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498B SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.45mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for B82498B1122J000
1 Product Found
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
300MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
B82498B SIMID Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.45mm
DC Resistance Max
0.65ohm
DC Current Rating
220mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001