Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82730U3401A020
Order Code1644827
Product RangeB82730U Series
Technical Datasheet
728 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč37.369 |
| 10+ | Kč30.848 |
| 50+ | Kč26.836 |
| 200+ | Kč25.582 |
| 400+ | Kč23.400 |
| 728+ | Kč21.368 |
Price for:Each
Minimum: 1
Multiple: 1
Kč37.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82730U3401A020
Order Code1644827
Product RangeB82730U Series
Technical Datasheet
Inductance15mH
DC Current Rating400mA
Product RangeB82730U Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82730U series current-compensated U-core double Power Line Choke suitable for white goods, suppression of common-mode interference, electronic ballast in lamp, power inverter and switch-mode power applications.
- High resonance frequency
- Ferrite core
- Without encapsulation
- ≥4mm Creepage distances
- 1.3% Stray inductance for symmetrical interference suppression
- Low whirring noise
- Suitable for wave soldering
- Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
Applications
Industrial, Power Management, Lighting
Technical Specifications
Inductance
15mH
Product Range
B82730U Series
DC Current Rating
400mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004114
Product traceability