Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82790C0105N240
Order Code9752277
Product RangeB82790C0 Series
Technical Datasheet
1,145 In Stock
1,500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč60.944 |
| 50+ | Kč43.890 |
| 100+ | Kč41.382 |
| 250+ | Kč38.874 |
| 500+ | Kč38.623 |
| 1500+ | Kč37.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč60.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82790C0105N240
Order Code9752277
Product RangeB82790C0 Series
Technical Datasheet
DC Current Rating500mA
Inductance1mH
Product RangeB82790C0 Series
Impedance-
Common Mode Filter Case7.1mm x 6mm x 4.9mm
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82790C0105N240 is a 500mA data and signal line ring core Common Mode Choke suitable for reflow soldering. It has ferrite core, PPS case and bifilar winding, electro-plated Ni and Sn layer composition CuSn6 base terminals.
- AEC-Q200 qualified
- UL94V-0 Flammability rating
Applications
Industrial, Automotive, Signal Processing
Warnings
Ferrites are sensitive to direct impact. This can cause the core material to flake or lead to breakage of the core.
Technical Specifications
DC Current Rating
500mA
Product Range
B82790C0 Series
Common Mode Filter Case
7.1mm x 6mm x 4.9mm
Product Length
7.1mm
Product Height
4.9mm
SVHC
No SVHC (21-Jan-2025)
Inductance
1mH
Impedance
-
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Technical Docs (2)
Alternatives for B82790C0105N240
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000488
Product traceability