Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82791G0015A017
Order Code1644887
Product RangeB82791G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 640+ | Kč40.630 |
Price for:Each
Minimum: 640
Multiple: 640
Kč26,003.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82791G0015A017
Order Code1644887
Product RangeB82791G Series
Technical Datasheet
Inductance2.2mH
DC Current Rating100mA
Product RangeB82791G Series
Common Mode Filter Case-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
2.2mH
Product Range
B82791G Series
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
100mA
Common Mode Filter Case
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability