Print Page
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč190.106 | 
| 10+ | Kč171.296 | 
| 100+ | Kč162.268 | 
| 250+ | Kč157.502 | 
| 500+ | Kč152.988 | 
| 1000+ | Kč149.978 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč190.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4401
Order Code9904093
Product RangeHA
Technical Datasheet
Product RangeHA
Heavy Duty Connector TypeInsert
No. of Contacts10Contacts
No. of Contacts10 Contacts
Rectangular Shell Size10A
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating10A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HA series Heavy Duty Connector Insert with 0.5 to 2.5mm² screw termination technique. It has copper alloy with silver-plated contacts.
- Available in male and female inserts
 - Number of contacts 3, 4, 10, 16, 32, 48 (+ PE)
 - 1.5 to 4mΩ Contact resistance
 - 100 Mating cycles
 - -40 to 100°C Operating temperature range
 
Applications
Industrial
Technical Specifications
Product Range
HA
No. of Contacts
10Contacts
Rectangular Shell Size
10A
Heavy Duty Contact Type
Screw Pin
Current Rating
10A
Contact Material
Copper Alloy
SVHC
No SVHC (07-Nov-2024)
Heavy Duty Connector Type
Insert
No. of Contacts
10 Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709