Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoC13T00S44A10
Order Code3763693
Product RangeEpson EcoTank 103
Also Known AsGTIN UPC EAN: 8715946690513
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč247.540 |
3+ | Kč241.270 |
Price for:Each
Minimum: 1
Multiple: 1
Kč247.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoC13T00S44A10
Order Code3763693
Product RangeEpson EcoTank 103
Also Known AsGTIN UPC EAN: 8715946690513
Printer BrandEpson
Cartridge Original Type Number103
Ink ColourYellow
Consumable TypeOriginal
Product RangeEpson EcoTank 103
SVHCTo Be Advised
Product Overview
Original EcoTank refill bottle that is compatible with the following models: L3110, L3111, L3150, L3151, L5190
- Designed to keep printing costs to a minimum, the EcoTank system provides a reliable solution to replacing cartridges
- High volume ink capacity reduces the printing cost per page considerably
- Requires a compatible EcoTank printer
- Simple and intuitive to use
Contents
Ink refill bottle
Technical Specifications
Printer Brand
Epson
Ink Colour
Yellow
Product Range
Epson EcoTank 103
Cartridge Original Type Number
103
Consumable Type
Original
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13