Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ33310F700037 SG-310SCF 4 MHZ C
Order Code1278051
Product RangeSG-310
Technical Datasheet
Frequency Nom4MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeSG-310
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
Product Overview
The Q33310F700037 SG-310SCF 4 MHZ C is a 3.2 x 2.5 x 1.05mm 3.3V Crystal Oscillator with standby (ST) function. The SPXO standard SG-310SCF series oscillator with no load condition and to maintain stable operation, provide a by-pass capacitor at a location as near as possible to the power source terminal of the crystal product.
- 2mA Maximum current consumption
- 45 to 55% Symmetry
- 15pF Maximum output load
- 4ns Maximum output rise and fall time
- 10s Maximum oscillation start-up time
Applications
Clock & Timing
Technical Specifications
Frequency Nom
4MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
SG-310
Operating Temperature Max
70°C
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability