Print Page
1,110 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč19.537 |
| 10+ | Kč17.205 |
| 50+ | Kč17.004 |
| 200+ | Kč16.779 |
| 500+ | Kč15.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč19.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ33310FE00003
Order Code1712840
Product RangeSG-310
Also Known AsSG-310SEF 48.0000MC
Technical Datasheet
Frequency Nom48MHz
Frequency Stability + / --
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom1.8V
Product RangeSG-310
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
Technical Specifications
Frequency Nom
48MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
SG-310
Operating Temperature Max
70°C
Frequency Stability + / -
-
Supply Voltage Nom
1.8V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025