Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ3514CA000007 HG-2150CA 27 MHZ SVH
Order Code1907492
Product RangeHG-2150CA
Technical Datasheet
Frequency Nom27MHz
Frequency Stability + / -15ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeHG-2150CA
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
Product Overview
The HG-2150CA series low profile/high stability Simple Packaged Crystal Oscillator (SPXO) works at a frequency range of 2 to 60MHz.
- ±15 x 10⁻⁶/-20 to 70°C Frequency tolerance
- Output enable(OE')
Applications
Industrial
Technical Specifications
Frequency Nom
27MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
HG-2150CA
Operating Temperature Max
70°C
Frequency Stability + / -
15ppm
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability