Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8601
Order Code7237923
Also Known AsGTIN UPC EAN: 7314151838706 7314151838706
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč300.709 |
| 5+ | Kč240.517 |
| 10+ | Kč225.720 |
| 25+ | Kč210.923 |
Price for:Each
Minimum: 1
Multiple: 1
Kč300.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8601
Order Code7237923
Also Known AsGTIN UPC EAN: 7314151838706 7314151838706
Technical Datasheet
Phillips Tip Size#1
Blade Length25mm
Overall Length83mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Phillips Tip Size
#1
Overall Length
83mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04