Print Page
1-100-06-2-3
Metal File, Flat, Engineers, Second Cut, 150mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerERGO SANDVIK
Manufacturer Part No1-100-06-2-3
Order Code7023110
Technical Datasheet
Blade Length150mm
File CutSecond
File ShapeFlat
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1-100-06-2-3 is an Engineers Flat File with second cut. It comes with ergo handle, fits naturally into the hand and is made with a non-slip surface. It is suitable for filing flat surfaces, sharp corners and shoulders as well as for deburring. A double cut file should be used for work in high alloy tool steels. Also useful for the sharpening of heavy implements.
- High removal rate
- Hand - Parallel in width, cut on both sides and on one edge
Applications
Maintenance & Repair
Technical Specifications
Blade Length
150mm
File Shape
Flat
SVHC
No SVHC (14-Jun-2023)
File Cut
Second
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12