Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No524232-E
Order Code4538799
Product RangeERNI VolTron 1000 Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč96.558 |
| 10+ | Kč89.285 |
| 25+ | Kč82.262 |
| 50+ | Kč75.992 |
| 100+ | Kč67.967 |
| 250+ | Kč65.208 |
| 500+ | Kč62.198 |
Price for:Each
Minimum: 1
Multiple: 1
Kč96.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No524232-E
Order Code4538799
Product RangeERNI VolTron 1000 Series
Product RangeERNI VolTron 1000 Series
No. of Contacts5Contacts
Pitch Spacing6.2mm
GenderHeader
Contact Termination TypeSurface Mount Right Angle
No. of Rows1Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ERNI VolTron 1000 Series
Pitch Spacing
6.2mm
Contact Termination Type
Surface Mount Right Angle
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
5Contacts
Gender
Header
No. of Rows
1Rows
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01265
Product traceability