Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč407.048 |
Price for:Each
Minimum: 1
Multiple: 1
Kč407.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No0842CDLF/SB
Order Code1120051
Technical Datasheet
Tip / Nozzle Width2.2mm
Tip / Nozzle StyleChisel
For Use WithPower Tool Sodering Iron
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0842CDLF/SB is a Chisel Soldering Iron Tip for use with power tool soldering iron.
Applications
Maintenance & Repair
Warnings
Clean the tip by wiping on a slightly wet sponge after each use, Use lowest working temperature possible, never use excessive mechanical force when soldering.
Technical Specifications
Tip / Nozzle Width
2.2mm
For Use With
Power Tool Sodering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315