Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1.981 |
10+ | Kč1.404 |
25+ | Kč1.229 |
50+ | Kč1.154 |
100+ | Kč1.053 |
250+ | Kč1.003 |
500+ | Kč0.928 |
1000+ | Kč0.878 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16M04090080
Order Code4691602
Internal Diameter4.3mm
External Diameter9mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM4
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Internal Diameter
4.3mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
9mm
Thread Size - Metric
M4
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
Product traceability