Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2.182 |
10+ | Kč1.655 |
25+ | Kč1.580 |
50+ | Kč1.505 |
100+ | Kč1.430 |
250+ | Kč1.329 |
500+ | Kč1.229 |
1000+ | Kč1.129 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No50M020040G006
Order Code4684125
Thread Size - Imperial-
Thread Size - MetricM2
Screw Length6mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleFillister Head Phillips
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size - Imperial
-
Screw Length
6mm
Screw Head Style
Fillister Head Phillips
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M2
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
Product traceability