Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč301.963 | 
Price for:Pack of 40
Minimum: 1
Multiple: 1
Kč301.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDF-137-040
Order Code1818458
Technical Datasheet
External Diameter12mm
Grip Range Min-
Grip Range Max-
Overall Length19mm
External Depth3.9mm
Mounting Hole Dia6.4mm
Fastener MaterialAcetal
Product Range-
SVHCTo Be Advised
Product Overview
- Compatible Hole Diameter: 6.4mm
- Compatible Panel Thickness Range: 1.5mm - 6.5mm
- Anchor Length: 17mm
- Head Diameter: 12mm
- Head Height: 2mm
Technical Specifications
External Diameter
12mm
Grip Range Max
-
External Depth
3.9mm
Fastener Material
Acetal
SVHC
To Be Advised
Grip Range Min
-
Overall Length
19mm
Mounting Hole Dia
6.4mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1