Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč106.339 | 
| 20+ | Kč83.516 | 
| 40+ | Kč81.761 | 
Price for:Pack of 25
Minimum: 1
Multiple: 1
Kč106.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4-8.6-12
Order Code2914511
Technical Datasheet
External Diameter12mm
Grip Range Min2.1mm
Grip Range Max4.3mm
Overall Length8.6mm
External Depth1.5mm
Mounting Hole Dia4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
12mm
Grip Range Max
4.3mm
External Depth
1.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Grip Range Min
2.1mm
Overall Length
8.6mm
Mounting Hole Dia
4mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625