Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No2-5700-IG2-P10-DD-000040-6A
Order Code4169767
Product Range2-5700 Series
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč556.525 |
5+ | Kč545.490 |
Price for:Each
Minimum: 1
Multiple: 1
Kč556.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No2-5700-IG2-P10-DD-000040-6A
Order Code4169767
Product Range2-5700 Series
Product Range2-5700 Series
Current Rating6A
No. of Poles1 Pole
Voltage Rating VDC28V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Jan-2022)
Product Overview
2-5700-IG2-P10-DD-000040-6A is a 2-5700 series thermal overcurrent circuit breaker. It is single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Approved to CBE standard EN 60934 (IEC 60934). Applications include motors, transformers, solenoids, battery chargers, power supplies, appliances, machinery, extra low voltage systems.
- Threadneck panel mounting
- Moulded threadneck M12x1 with metal hexnut and plastic knurled nut
- Blade terminals 6.3-0.8mm (QC .250)
- Push to release/push to reset
- 6A current rating
- Voltage rating is AC 250V, DC 28V (UL: AC 250V, DC 50V)
- Ambient temperature range from -20 to +60°C
- VDE, UL, CSA, CQC approved
- Interrupting capacity Icn is 0.05 to 2.5A (8 x IN)
- Degree of protection (IEC 60529/DIN 40050) is operating area IP40 and terminal area IP00
Technical Specifications
Product Range
2-5700 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
6A
Voltage Rating VDC
28V
Circuit Breaker Mounting
Panel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01