Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoJ30H-XYZ-B-S-1
Order Code2344491
Product RangeJ3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,573.347 |
5+ | Kč7,363.237 |
10+ | Kč7,216.018 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,573.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoJ30H-XYZ-B-S-1
Order Code2344491
Product RangeJ3 Series
Technical Datasheet
No. of Axes3
Supply Voltage Max5V
Centre Voltage-
No. of Switch Positions-
Supply Current6mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsConnector
Handle StyleThird Axis
Lever Travel 30
Rotation Electrical Angle60°
Product RangeJ3 Series
Product Overview
- Hall effect joystick
- Applied voltage range is 5VDC at ±10%
- Current consumption is 6mA
- Minimum load resistance is 100Kohm
- Operating temperature range from -20°C to +60°C
- High temperature thermo plastic housing
- IP54 protection
- Life expectancy is 1million operations
- Dielectric strength is 1minute at 250VAC
Technical Specifications
No. of Axes
3
Centre Voltage
-
Supply Current
6mA
Contact Voltage AC Max
-
Handle Style
Third Axis
Rotation Electrical Angle
60°
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Connector
Lever Travel
30
Product Range
J3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050349