Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoEPA-4H
Order Code2915275
Product RangeEPA Series
Technical Datasheet
58 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč226.222 |
10+ | Kč214.183 |
25+ | Kč203.399 |
50+ | Kč198.132 |
100+ | Kč188.351 |
Price for:Each
Minimum: 1
Multiple: 1
Kč226.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoEPA-4H
Order Code2915275
Product RangeEPA Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing4.75mm
Connector Tip StyleWaffle
Current Rating7A
Spring Force Initial2.2oz
Spring Force Working Travel4.8oz
Product RangeEPA Series
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Spring Force Initial
2.2oz
Product Range
EPA Series
Centreline Spacing
4.75mm
Current Rating
7A
Spring Force Working Travel
4.8oz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998