Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHPA1A
Order Code2982115
Product RangeHPA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHPA1A
Order Code2982115
Product RangeHPA Series
Technical Datasheet
Connector TypeSpring Loaded Contact
Centreline Spacing1.91mm
Connector Tip Style90° Concave
Current Rating3A
Overall Length16.64mm
Spring Force Initial1.1oz
Spring Force Working Travel2.5oz
Product RangeHPA Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
90° Concave
Overall Length
16.64mm
Spring Force Working Travel
2.5oz
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
1.91mm
Current Rating
3A
Spring Force Initial
1.1oz
Product Range
HPA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181