Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2662AG-1C1S
Order Code1422340
Product RangeP2662 Series
Technical Datasheet
16 In Stock
11 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč987.901 |
10+ | Kč885.575 |
25+ | Kč814.598 |
50+ | Kč746.381 |
100+ | Kč696.722 |
250+ | Kč650.324 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč987.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2662AG-1C1S
Order Code1422340
Product RangeP2662 Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Connector TypeSpring Loaded Probe
Centreline Spacing1.27mm
Connector Tip StylePoint
Current Rating3A
Spring Force Initial0.7oz
Spring Force Working Travel1.7oz
Product RangeP2662 Series
Technical Specifications
Connector Type
Spring Loaded Probe
Centreline Spacing
1.27mm
Current Rating
3A
Spring Force Working Travel
1.7oz
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Spring Force Initial
0.7oz
Product Range
P2662 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814