Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part No078-0091
Order Code4223625
Product RangeEvolution - Sanding Discs
Also Known AsGTIN UPC EAN: 0849713054487
47 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč192.614 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
Kč192.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVOLUTION
Manufacturer Part No078-0091
Order Code4223625
Product RangeEvolution - Sanding Discs
Also Known AsGTIN UPC EAN: 0849713054487
Abrasive MaterialSilicon Carbide
Disc Diameter225mm
Abrasive ColourMaroon
Abrasive GradeP120
Bore Size-
Operating Speed Max-
Product RangeEvolution - Sanding Discs
SVHCTo Be Advised
Product Overview
120 Grit 225mm sanding discs for use with dry wall sanders. Supplied in pack of 6.
- 225mm Sanding discs suitable for the R225DWS Telescopic Drywall Sander and the EB225DWSHH Hand Held Drywall Sander
- The type of grade depends upon the coarseness (particle size) of the grit embedded in the cloth
- Each pack contains 6 sanding discs
Technical Specifications
Abrasive Material
Silicon Carbide
Abrasive Colour
Maroon
Bore Size
-
Product Range
Evolution - Sanding Discs
Disc Diameter
225mm
Abrasive Grade
P120
Operating Speed Max
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183