Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoD300SEG-CS
Order Code4224667
Product RangeEvolution - Diamond Cutting Blades
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč967.085 |
Price for:Each
Minimum: 1
Multiple: 1
Kč967.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoD300SEG-CS
Order Code4224667
Product RangeEvolution - Diamond Cutting Blades
Abrasive MaterialDiamond
External Diameter300mm
Bore Size22.23mm
Thickness2.9mm
Abrasive Grade-
Operating Speed Max5100rpm
Product RangeEvolution - Diamond Cutting Blades
SVHCTo Be Advised
Technical Specifications
Abrasive Material
Diamond
Bore Size
22.23mm
Abrasive Grade
-
Product Range
Evolution - Diamond Cutting Blades
External Diameter
300mm
Thickness
2.9mm
Operating Speed Max
5100rpm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36